Eaton 199156 PKZM0-63-PI overload relay 690 V AC 6.3 A 1pc

MPN
199156
Brand
Eaton
EAN-13
4015081972401
Order Code
02-5930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £84.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton PKZM0-6,3-PI is an overload relay designed for use in electrical circuits with a maximum of 690 V AC and a current rating of 6.3 A. It provides protection to electrical motors by interrupting electrical flow in case of overload, ensuring safety and reliable operation. This device is typically used in industrial applications where circuit protection is crucial.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 2.2kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-6,3-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 1.1kW
Switching current (max.) 6.3A
Switching current (min.) 4A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot