Eaton 199153 PKZM0-16-PI overload relay 690V 1.6A 1pc

MPN
199153
Brand
Eaton
EAN-13
4015081972371
Order Code
02-5928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £82.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's 199153 overload relay is designed for use with AC voltages up to 690 V and provides protection at a current rating of 1.6 A. This device is well-suited for safeguarding motors and preventing overload conditions in electrical circuits. It is typically utilised in industrial and commercial settings to enhance circuit safety and reliability.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.55kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-1,6-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 0.25kW
Switching current (max.) 1.6A
Switching current (min.) 1A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot