Eaton 278489 PKZM0-32 Motor Protection Switch 690VAC 32A 3P

Image Representative of Range

Eaton 278489 PKZM0-32 Motor Protection Switch 690VAC 32A 3P

MPN
278489
Brand
Eaton
EAN-13
4015082784898
Order Code
02-6543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £194.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Eaton, the PKZM0-32 is an overload relay with a rotary switch rated at 690 V AC and 32 A. This device provides critical protection for motors by interrupting excessive currents, safeguarding electrical circuits. Commonly used in industrial settings, it ensures reliable motor control and safety.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 15kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 496-496A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Durability 0.1 x 106
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-32
Misc Attribute 2 3-pin
Overload release current setting 25-32A
Phase failure sensitive TRUE
Power loss 9.56W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 7.5kW
Rated permanent current Iu 32A
Rated short-circuit breaking capacity Icu at 400 V, AC 40kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 32A
Switching current (min.) 25A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot