Eaton 046989 PKZM0-25 overload relay rotary switch 690V AC 25A

Image Representative of Range

Eaton 046989 PKZM0-25 overload relay rotary switch 690V AC 25A

MPN
046989
Brand
Eaton
EAN-13
4015080469896
Order Code
02-5457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £146.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Eaton PKZM0-25 is an overload relay with a rotary switch, suitable for applications up to 690 V AC and 25 A. This device serves as a motor protection switch, ensuring safety by preventing overloads in electrical circuits. It is typically used in industrial settings to protect motors from damage due to excessive current.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 12.5kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 388-388A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-25
Misc Attribute 2 3-pin
Overload release current setting 20-25A
Phase failure sensitive TRUE
Power loss 7.04W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 25A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 25A
Switching current (min.) 20A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot