Eaton 222350 PKZM4-16 overload relay rotary switch 690V AC 16A

Image Representative of Range

Eaton 222350 PKZM4-16 overload relay rotary switch 690V AC 16A

MPN
222350
Brand
Eaton
EAN-13
4015082223502
Order Code
02-6284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £174.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton PKZM4-16 overload relay with rotary switch is designed for 16 A applications at 690 V AC. Featuring robust protection, it serves as a motor protection switch in three-phase systems. It's typically used in industrial environments to safeguard motors from overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 7.5kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 248-248A
Connection Screw terminal
Degree of protection (IP) IP20
Depth 160mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 160 x 55 x 140 mm
Durability 0.03 x 106
Height 140mm
Length 160mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM4-16
Misc Attribute 2 3-pin
Overload release current setting 10-16A
Phase failure sensitive TRUE
Power loss 14.1W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 4kW
Rated permanent current Iu 16A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 16A
Switching current (min.) 10A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot