Eaton 046938 PKZM0-16 Overload Relay 690V AC 16A 3-pole Rotary Switch

Image Representative of Range

Eaton 046938 PKZM0-16 Overload Relay 690V AC 16A 3-pole Rotary Switch

MPN
046938
Brand
Eaton
EAN-13
4015080469384
Order Code
02-5455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £112.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Eaton PKZM0-16 is an overload relay with a rotary switch designed for 690 V AC and a current rating of 16 A. It features a three-pole protection system, making it ideal for safeguarding motors in industrial applications. Typical uses include acting as a safety switch or residual current circuit breaker in various electrical installations.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 7.5kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 248-248A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-16
Misc Attribute 2 3-pin
Overload release current setting 10-16A
Phase failure sensitive TRUE
Power loss 6.43W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 4kW
Rated permanent current Iu 16A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 16A
Switching current (min.) 10A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot