Eaton 222413 PKZM4-63 Overload Relay & Rotary Switch 690V 65A

Image Representative of Range

Eaton 222413 PKZM4-63 Overload Relay & Rotary Switch 690V 65A

MPN
222413
Brand
Eaton
EAN-13
4015082224134
Order Code
02-6288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £295.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton PKZM4-63 is an overload relay and rotary switch with a capacity of 65 A and is rated for 690 V AC. It is typically used for motor protection in industrial settings. The product ensures safety and reliability by preventing overload and short circuits.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 34kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 977-977A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 160mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 160 x 55 x 140 mm
Durability 0.03 x 106
Height 140mm
Length 160mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM4-63
Misc Attribute 2 3-pin
Overload release current setting 55-65A
Phase failure sensitive TRUE
Power loss 31.5W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 18.5kW
Rated permanent current Iu 65A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 65A
Switching current (min.) 55A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot