Eaton 222355 PKZM4-50 overload relay 690V AC 50A 3P rotary switch

Image Representative of Range

Eaton 222355 PKZM4-50 overload relay 690V AC 50A 3P rotary switch

MPN
222355
Brand
Eaton
EAN-13
4015082223557
Order Code
02-6287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £279.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Eaton, the PKZM4-50 is an overload relay and rotary switch designed for 690 V AC and supports up to 50 A. It functions as a safety switch and residual current circuit breaker, offering motor protection capabilities. Typically used in industrial applications, it safeguards motors from overload, enhancing operational safety.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 25kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 775-775A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 160mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 160 x 55 x 140 mm
Durability 0.03 x 106
Height 140mm
Length 160mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM4-50
Misc Attribute 2 3-pin
Overload release current setting 40-50A
Phase failure sensitive TRUE
Power loss 24.6W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 14kW
Rated permanent current Iu 50A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 50A
Switching current (min.) 40A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot