Eaton 199183 PKZM0-25-SPI16 Overload Relay 690V AC 2.5A 1pc

MPN
199183
Brand
Eaton
EAN-13
4015081972678
Order Code
02-5942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £82.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 199183 PKZM0-2,5-SPI16 is an overload relay designed for use in 690 V AC systems, providing protection with a current rating of 2.5 A. It functions to safeguard motors and electrical circuits from overload conditions, thus enhancing safety and reliability. Typical applications include industrial settings where maintaining circuit integrity is crucial.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-2,5-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 2.5A
Switching current (min.) 2.5A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot