Eaton 072736 PKZM0-25 Overload Relay 690V AC 2.5A 3P Rotary Switch

Image Representative of Range

Eaton 072736 PKZM0-25 Overload Relay 690V AC 2.5A 3P Rotary Switch

MPN
072736
Brand
Eaton
EAN-13
4015080727361
Order Code
02-5493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £96.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Eaton's PKZM0-2.5 is an overload relay with a rotary switch designed for 690 V AC and a current of 2.5 A. Ideal for protecting motors, this device ensures operational safety in industrial settings. Typical applications include use in motor protection circuits and automation systems.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.75kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 39-39A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Durability 0.1 x 106
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-2,5
Misc Attribute 2 3-pin
Overload release current setting 1.6-2.5A
Phase failure sensitive TRUE
Power loss 5.16W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 0.37kW
Rated permanent current Iu 2.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 2.5A
Switching current (min.) 1.6A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot