Eaton 222353 PKZM4-32 Motor protection switch 690V 32A 3-pole

Image Representative of Range

Eaton 222353 PKZM4-32 Motor protection switch 690V 32A 3-pole

MPN
222353
Brand
Eaton
EAN-13
4015082223533
Order Code
02-6285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £211.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton PKZM4-32 is an overload relay and rotary switch designed for 690 V AC applications with a current capacity of 32 A. It is ideal for motor circuit protection and integrates safety features to enhance operational security. Typical applications include industrial machinery and equipment requiring reliable motor protection.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 15kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 496-496A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 160mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 160 x 55 x 140 mm
Durability 0.03 x 106
Height 140mm
Length 160mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM4-32
Misc Attribute 2 3-pin
Overload release current setting 25-32A
Phase failure sensitive TRUE
Power loss 18W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 7.5kW
Rated permanent current Iu 32A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 32A
Switching current (min.) 24A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot