Eaton 222354 PKZM4-40 Motor protector rotary switch 690V AC 40A 3p

Image Representative of Range

Eaton 222354 PKZM4-40 Motor protector rotary switch 690V AC 40A 3p

MPN
222354
Brand
Eaton
EAN-13
4015082223540
Order Code
02-6286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £245.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton manufactures the PKZM4-40 Overload Relay, a safety switch designed to handle up to 40 A, suitable for systems up to 690 V AC. This device provides motor protection and functions as a residual current circuit breaker. It is commonly used in industrial applications to ensure motor safety and prevent electrical overloads.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 20kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 620-620A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 160mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 160 x 55 x 140 mm
Durability 0.03 x 106
Height 140mm
Length 160mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM4-40
Misc Attribute 2 3-pin
Overload release current setting 32-40A
Phase failure sensitive TRUE
Power loss 20.7W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 11kW
Rated permanent current Iu 40A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 40A
Switching current (min.) 32A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot