Eaton 199160 PKZM0-20-PI overload relay 690 V AC 20 A 1pc

MPN
199160
Brand
Eaton
EAN-13
4015081972449
Order Code
02-5934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £101.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Eaton PKZM0-20-PI is an overload relay designed for safety and protection in electrical circuits up to 690 V AC and 20 A. It is typically used in industrial and commercial applications to prevent circuit damage and ensure equipment reliability. Manufactured by Eaton, this switch offers enhanced protection and reliability as a residual current circuit breaker (RCBO).
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 9kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-20-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 5.5kW
Switching current (max.) 20A
Switching current (min.) 16A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot