Eaton 199202 PKZM0-25-SPI32 overload relay 690 V AC 25 A 1pc

MPN
199202
Brand
Eaton
EAN-13
4015081972869
Order Code
02-5948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £121.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton PKZM0-25-SPI32 Overload Relay is designed for 690 V AC systems and has a current capacity of 25 A. It offers protection against overloads, making it suitable for safeguarding electrical circuits in industrial applications. This device ensures safety and reliability in managing electrical loads.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-25-SPI32
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 25A
Switching current (min.) 25A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot