Eaton 199182 PKZM0-16-SPI16 Overload relay 690V AC 1.6A 1pc

MPN
199182
Brand
Eaton
EAN-13
4015081972661
Order Code
02-5941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the PKZM0-1,6-SPI16 overload relay, designed for use with 690 V AC circuits and rated at 1.6 A. This safety switch provides protection against overloads, ensuring reliable operation in electrical systems. It is typically used in industrial applications where circuit protection is essential.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-1,6-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 1.6A
Switching current (min.) 1.6A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot