Donau 114-00 Strand Twin Lead 2x0.08mm² 5m Red Plastic Insulated |
02-4990
|
|
|
1+ £6.56
Price per unit Ex VAT
|
Red |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-01 Strand Wire 2x0.08mm² Red/Black 5m |
02-4991
|
|
Despatched within 4 working days - 39 in stock
|
3+ £2.24
Price per unit Ex VAT
|
Red/black |
Polyethylene (PE) |
5m |
2 x 10 x 0,1mm |
|
|
|
|
|
|
|
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-02 Strand Cable 2x0.08mm² Red/Blue 5m Durable Quality |
02-4992
|
|
Despatched within 4 working days - 49 in stock
|
3+ £2.23
Price per unit Ex VAT
|
Red blue |
Polyethylene (PE) |
5m |
2 x 10 x 0,1mm |
|
|
|
|
|
|
|
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-08 Strand Wire 2x0.08mm² Red Brown 5m for Electronics |
02-4993
|
|
Despatched within 4 working days - 7 in stock
|
3+ £1.52
Price per unit Ex VAT
|
Red brown |
Polyethylene (PE) |
5m |
2 x 10 x 0,1mm |
|
|
|
|
|
|
|
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-11 Elektronik Strand 2x0.08mm² Insulated Copper 5m Black |
02-4994
|
|
|
3+ £1.61
Price per unit Ex VAT
|
Black |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-11-100 Elektronik Cable 2x0.08mm² 100m Plastic Insulated |
02-4995
|
|
Despatched within 4 working days - 11 in stock
|
1+ £28.96
Price per unit Ex VAT
|
Black |
Copper |
100m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-22 Twin Wire 2x0.08mm² Blue Plastic Insulated 5m Copper Core |
02-4996
|
|
Despatched within 4 working days - 17 in stock
|
3+ £1.52
Price per unit Ex VAT
|
Blue |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-33 Twin Cable 2x0.08mm² Yellow Plastic Insulated 5m |
02-4997
|
|
Despatched within 4 working days - 1 in stock
|
3+ £1.26
Price per unit Ex VAT
|
Yellow |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-38 Strand Brown-Yellow 2x0.08 mm² 5 m High-Quality Cable |
02-4998
|
|
Despatched within 4 working days - 16 in stock
|
3+ £1.51
Price per unit Ex VAT
|
Brown-yellow |
Polyethylene (PE) |
5m |
2 x 10 x 0,1mm |
|
|
|
|
|
|
|
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-44 Elektronik Strand 2x0.08 mm² Green 5m Plastic Insulated |
02-4999
|
|
|
3+ £1.38
Price per unit Ex VAT
|
Green |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-55 Elektronik Copper Twin Cord 2x0.08mm² White 5m Plastic Insulated |
02-5048
|
|
Despatched within 4 working days - 10 in stock
|
3+ £1.90
Price per unit Ex VAT
|
White |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-55-100 Twin Lead 2x0.08mm² Plastic Insulated 100m White |
02-5049
|
|
Back order - 34 availableBack-order availability date - 16/11/2026
|
1+ £28.15
Price per unit Ex VAT
|
White |
Copper |
100m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-88 Zwillingslitze Copper Wire 2x0.08mm² 5m Brown Plastic |
02-5056
|
|
|
3+ £1.80
Price per unit Ex VAT
|
Brown |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-88-100 Elektronik Twin Copper Wire 2x0.08mm² 100m Brown |
02-5057
|
|
Despatched within 4 working days - 4 in stock
|
1+ £21.13
Price per unit Ex VAT
|
Brown |
Copper |
100m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |
Donau 114-99 Elektronik Cable 2x0.08mm² Grey 5m Plastic Insulated |
02-5058
|
|
|
3+ £2.12
Price per unit Ex VAT
|
Grey |
Copper |
5m |
2 x 10 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.08mm² |
2 |
Not Specified |
Strand |
Yes |
No |