Donau 114-44 Elektronik Strand 2x0.08 mm² Green 5m Plastic Insulated

MPN
114-44
Brand
Donau
EAN-13
4014991241607
Order Code
02-4999
Country of Origin
Germany

Discontinued


Manufactured by Donau Elektronik, the product 114-44 features a green strand with a cross-section of 2 x 0.08 mm² and comes in a 5 m length. It consists of braid wire, making it suitable for low voltage wiring applications such as internal and switchboard wiring. This wiring strand is typically used for low voltage leads and feeder wire tasks, offering reliable performance in various electrical installations.
Colour Green
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot