Donau 114-55 Elektronik Copper Twin Cord 2x0.08mm² White 5m Plastic Insulated

MPN
114-55
Brand
Donau
EAN-13
4014991241553
Order Code
02-5048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Donau Elektronik's Strand 114-55 features a twin copper braided wire with a cross-section of 2 x 0.08 mm² in a white 5 m length. This low voltage wiring is ideal for internal wiring, switchboard wiring, and low voltage feeder applications. The product offers flexibility and reliable conductivity for various precise electronic projects.
Colour White
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot