Donau 114-00 Strand Twin Lead 2x0.08mm² 5m Red Plastic Insulated

MPN
114-00
Brand
Donau
EAN-13
4014991241560
Order Code
02-4990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Donau Elektronik 114-00 is a red, low voltage wiring braid featuring a 2 x 0.08 mm² strand of braid wire. It is suitable for internal wiring and switchboard applications. Typically used for low voltage leads, it is ideal for precise and delicate electrical work.
Colour Red
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot