Donau 114-08 Strand Wire 2x0.08mm² Red Brown 5m for Electronics

MPN
114-08
Brand
Donau
EAN-13
4014991241539
Order Code
02-4993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Donau Elektronik manufactures the 114-08 Strand, a red-brown wiring braid with 2 x 0.08 mm² cross-section and 5 m length. This low voltage feeder wire is ideal for internal wiring and switchboard applications. Its flexibility makes it suitable for intricate low voltage wiring tasks.
Colour Red brown
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 10 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot