Donau 114-02 Strand Cable 2x0.08mm² Red/Blue 5m Durable Quality

MPN
114-02
Brand
Donau
EAN-13
4014991241522
Order Code
02-4992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Donau Elektronik's 114-02 Strand is a low voltage feeder wire featuring 2 x 0.08 mm² stranded conductors in red and blue, designed for internal and switchboard wiring. The 5-metre long braid wire is ideal for applications requiring flexible, low voltage leads. Typical uses include low voltage and internal wiring scenarios, where precise and safe electrical connections are essential.
Colour Red blue
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 10 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot