Donau 114-38 Strand Brown-Yellow 2x0.08 mm² 5 m High-Quality Cable

MPN
114-38
Brand
Donau
EAN-13
4014991241546
Order Code
02-4998
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Donau Elektronik produces the 114-38 strand, which features a cross-section of 2 x 0.08 mm² in a brown-yellow colour and comes in a 5-metre length. This braid wire is ideal for internal and switchboard wiring, making it suitable for low voltage applications. It is commonly used for low voltage leads and feeder wires.
Colour Brown-yellow
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 10 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot