Donau 114-55-100 Twin Lead 2x0.08mm² Plastic Insulated 100m White

MPN
114-55-100
Brand
Donau
EAN-13
4014991241652
Order Code
02-5049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Donau Elektronik 114-55-100 is a white twin-core braid wire with a cross-sectional area of 2 x 0.08 mm² and a length of 100 metres. This low voltage wiring is ideal for internal wiring, switchboard wiring, and other low voltage applications. Its purpose is to provide reliable connectivity in various electronic and electrical setups.
Colour White
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot