Donau 114-22 Twin Wire 2x0.08mm² Blue Plastic Insulated 5m Copper Core

MPN
114-22
Brand
Donau
EAN-13
4014991241584
Order Code
02-4996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Donau Elektronik's 114-22 product is a braid wire featuring 2 x 0.08 mm² copper strands with a blue sheath. It comes in a length of 5 metres and is ideal for low voltage and switchboard wiring. Typical applications include internal wiring and low voltage feeder wire tasks.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot