Donau 114-88-100 Elektronik Twin Copper Wire 2x0.08mm² 100m Brown

MPN
114-88-100
Brand
Donau
EAN-13
4014991241638
Order Code
02-5057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Donau Elektronik 114-88-100 strand features a 2 x 0.08 mm² braided wire in a 100 m length with a brown colour. It is suitable for internal wiring and switchboard applications, ideal for low voltage leads and feeder wire. The construction includes high-quality Kupfer-Zwillingslitze, ensuring durable and reliable performance.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot