Christmas Opening Hours and Delivery Dates here

Donau 114-88 Zwillingslitze Copper Wire 2x0.08mm² 5m Brown Plastic

Order Code:

02-5056

Brand: Donau MPN: 114-88 EAN-13: 4014991241614
  • Country of Origin: Germany
  • View All

Discontinued


The Donau Elektronik 114-88 is a brown strand wire with a dual 0.08 mm² copper conductor and comes in a 5-metre length. It's ideal for switchboard and internal wiring, suitable for low voltage applications. This versatile braid wire is commonly used in electrical projects requiring reliable and efficient current transmission.
Colour Brown
Conductor Cross Section 0.08mm²
Number of Cores 2
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Material (details) Copper
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test voltage 1200V

Trustpilot