Donau 114-99 Elektronik Cable 2x0.08mm² Grey 5m Plastic Insulated

MPN
114-99
Brand
Donau
EAN-13
4014991241621
Order Code
02-5058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Donau Elektronik manufactures the 114-99 Strand, featuring a grey, 2 x 0.08 mm² braid wire, available in a 5 m length. This product is suitable for low voltage wiring applications such as internal and switchboard wiring. The braid construction ensures flexibility and durability for maintaining efficient electrical connections.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot