Donau 114-33 Twin Cable 2x0.08mm² Yellow Plastic Insulated 5m

MPN
114-33
Brand
Donau
EAN-13
4014991241591
Order Code
02-4997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Donau Elektronik 114-33 strand is a braid wire with a cross-section of 2 x 0.08 mm² in yellow and is 5 meters long. It is typically used for internal wiring, switchboard wiring, and other low voltage applications. As a high-quality product, it provides reliable performance for low voltage feeder wire and leads.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot