Donau 114-01 Strand Wire 2x0.08mm² Red/Black 5m

MPN
114-01
Brand
Donau
EAN-13
4014991241515
Order Code
02-4991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Donau Elektronik's 114-01 Strand features a 2 x 0.08 mm² red and black wiring braid. This 5-metre long low voltage wire is ideal for internal, switchboard, and low voltage feeder wiring. It is designed for efficient and reliable electrical connections.
Colour Red/black
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 10 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot