Donau 114-11 Elektronik Strand 2x0.08mm² Insulated Copper 5m Black

MPN
114-11
Brand
Donau
EAN-13
4014991241577
Order Code
02-4994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Donau Elektronik 114-11 is a black, low voltage wiring braid made up of two strands of 0.08 mm² each. This 5 metre length of braid wire is ideal for internal and switchboard wiring. It is commonly used in applications requiring low voltage leads and feeder wire, providing reliable performance.
Colour Black
AWG Not Specified
Conductor Cross Section 0.08mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot