Digitus DK-1643-A-070 RJ45 Network cable CAT 6A S/FTP Grey 7m Network Cable |
16-1838
|
|
Despatched within 4 working days - 22 in stock
|
1+ £7.05
| 1+ |
£7.05 |
| 10+ |
£6.76 |
| 50+ |
£6.67 |
Price per unit Ex VAT
|
7m |
Grey |
CAT 6A |
27/7 |
|
push-fit |
|
|
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-005/G RJ45 Network Cable Green Halogen-free 0.5 m CAT 6 S/FTP |
16-1842
|
|
Despatched within 4 working days - 74 in stock
|
5+ £1.66
Price per unit Ex VAT
|
0.50m |
Green |
CAT 6 |
27/7 |
Networks |
straight |
S/FTP |
Yes |
250MHz |
CAT 6 |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-010/Y RJ45 Network Cable CAT6 Yell 1m Hal-free Flame-retardant |
16-1855
|
|
Despatched within 4 working days - 1,574 in stock
|
3+ £2.17
Price per unit Ex VAT
|
1.00m |
Yellow |
CAT 6 |
27/7 |
Networks |
straight |
S/FTP |
Yes |
250MHz |
CAT 6 |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-030/B RJ45 Network cable CAT6 3m Blue Hal-free Flame-retardant |
16-1867
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £4.04
Price per unit Ex VAT
|
3.00m |
Blue |
CAT 6 |
27/7 |
Networks |
straight |
S/FTP |
Yes |
250MHz |
CAT 6 |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-050/BL RJ45 Network cable CAT6 S/FTP 5m Black Halogen-free |
16-1875
|
|
Despatched within 4 working days - 80 in stock
|
2+ £6.08
Price per unit Ex VAT
|
5.00m |
Black |
CAT 6 |
27/7 |
Networks |
straight |
S/FTP |
Yes |
250MHz |
CAT 6 |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-0025/G RJ45 Network cable CAT 6A green halogen-free 0.25 m |
16-1893
|
|
Available to back orderBack order, lead time 10 days
|
5+ £1.00
Price per unit Ex VAT
|
0.25m |
Green |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-005/R RJ45 Network cable CAT 6A S/FTP 0.50 m Red Halogen-free |
16-1898
|
|
Despatched within 4 working days - 134 in stock
|
5+ £1.75
Price per unit Ex VAT
|
0.50m |
Red |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-005/Y RJ45 Network Cable CAT 6A S/FTP 0.5m Yellow Halogen-free |
16-1899
|
|
Despatched within 4 working days - 325 in stock
|
5+ £1.75
Price per unit Ex VAT
|
0.50m |
Yellow |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-005-10 RJ45 Network cable CAT 6A S/FTP Grey 0.50 m |
16-1901
|
|
Despatched within 4 working days - 19 in stock
|
1+ £16.85
| 1+ |
£16.85 |
| 10+ |
£16.29 |
| 50+ |
£16.12 |
Price per unit Ex VAT
|
0.50m |
Grey |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-010/B RJ45 network cable CAT 6A 1.00 m blue halogen-free |
16-1902
|
|
Despatched within 4 working days - 597 in stock
|
3+ £2.25
Price per unit Ex VAT
|
1.00m |
Blue |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-020/B RJ45 Network Cable CAT 6A 2.00 m Blue Halogen-free |
16-1909
|
|
Despatched within 4 working days - 966 in stock
|
3+ £3.25
Price per unit Ex VAT
|
2.00m |
Blue |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-020/R RJ45 Network cable CAT 6A S/FTP 2 m Red Halogen-free |
16-1913
|
|
Despatched within 4 working days - 107 in stock
|
2+ £3.29
Price per unit Ex VAT
|
2.00m |
Red |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-020/Y RJ45 Network Cable CAT 6A S/FTP 2m Yellow Halogen-free |
16-1914
|
|
Despatched within 4 working days - 36 in stock
|
2+ £3.29
Price per unit Ex VAT
|
2.00m |
Yellow |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-025 RJ45 Network cable Cat 6A S/FTP 2.50m Grey |
16-1916
|
|
Despatched within 4 working days - 119 in stock
|
2+ £3.64
Price per unit Ex VAT
|
2.50m |
Grey |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |
Digitus DK-1644-A-030/BL RJ45 Network cable CAT 6A 3.00 m Black Halogen-free |
16-1918
|
|
Despatched within 4 working days - 941 in stock
|
2+ £4.37
Price per unit Ex VAT
|
3.00m |
Black |
CAT 6A |
26/7 |
Networks |
straight |
|
Yes |
500MHz |
CAT 6A |
Network cable, patch cable |
1 |
1 |
Round |
RJ45 |
Copper |
S/FTP |
RJ45 plug |
RJ45 plug |