Digitus DK-1643-A-070 RJ45 Network cable CAT 6A S/FTP Grey 7m Network Cable

MPN
DK-1643-A-070
Brand
Digitus
EAN-13
4016032296676
Order Code
16-1838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.29 £7.05
10+ £6.76
50+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Digitus DK-1643-A-070 is a high-performance RJ45 network cable designed for reliable data transmission in demanding environments. This 7-metre cable is compliant with the Category 6A S/FTP specifications, ensuring robust shielding and superior protection against electromagnetic interference. It is equipped with gold-plated connector pins that provide optimal conductivity and reduced signal loss, making it suitable for both industrial Ethernet applications and standard networking tasks. The cable serves as a dependable connection solution between network devices such as routers, switches, and compatible network interfaces. Its durable grey PVC jacket offers flexibility and resistance to wear in various installations, ensuring longevity and consistent performance in professional network setups.
Type Network cable, patch cable
Length 7m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Connection Type RJ45
Connector Version push-fit
Core Material Copper
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot