Digitus DK-1644-050/BL RJ45 Network cable CAT6 S/FTP 5m Black Halogen-free

MPN
DK-1644-050/BL
Brand
Digitus
EAN-13
4016032322009
Order Code
16-1875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Digitus DK-1644-050/BL is a high-performance RJ45 network cable, designed specifically for efficient data transfer in professional networking environments. Constructed as a Category 6 S/FTP (shielded/foiled twisted pair) cable, it effectively reduces electromagnetic interference, making it ideal for environments that require stable and secure data transmission. The cable is 5 metres in length, coloured black, and is halogen-free, ensuring safety by reducing toxic smoke emissions in the event of a fire. Typical applications for this patch cable include connecting routers, switches, and various network devices in data centres, offices, and industrial settings where high-speed data connectivity is essential.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot