Digitus DK-1644-A-0025/G RJ45 Network cable CAT 6A green halogen-free 0.25 m

MPN
DK-1644-A-0025/G
Brand
Digitus
EAN-13
4016032327158
Order Code
16-1893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Digitus presents the DK-1644-A-0025/G, a robust and reliable RJ45 network cable engineered for high-performance connectivity. This patch cable, designed as part of the Network Cable Assemblies category, features a Class 6A S/FTP (Shielded Foiled Twisted Pair) construction, ensuring minimal electromagnetic interference and optimal data integrity. With a length of just 0.25 metres, it is perfect for short-distance connections in networking setups, such as linking a router to a switch or providing patching solutions in data centres. This green cable is halogen-free, which enhances safety by reducing toxic fume emissions in the event of a fire. It is ideally suited for environments that require high-speed data transfer and reliability, supporting up to 10 Gbps over Ethernet, making it an excellent choice for modern, high-bandwidth applications.
Type Network cable, patch cable
Length 0.25m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot