Digitus DK-1644-A-025 RJ45 Network cable Cat 6A S/FTP 2.50m Grey

MPN
DK-1644-A-025
Brand
Digitus
EAN-13
4016032468066
Order Code
16-1916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Digitus DK-1644-A-025 is a high-performance network cable assembly designed for reliable data transmission in demanding environments. This RJ45 Cat 6A S/FTP patch cable is 2.50 metres in length and comes in a grey finish, specifically engineered to support bandwidths of up to 500 MHz for efficient high-speed networking. It features individually shielded twisted pairs that minimise crosstalk and electromagnetic interference, ensuring optimal performance in Gigabit Ethernet applications. Suitable for connecting devices such as routers, switches, and patch panels, this cable is an ideal solution for establishing stable network connections in data centres, enterprise networks, and residential setups. The durable moulded boots offer strain relief, prolonging the cable's longevity even in installations where frequent movement or reconfiguration is expected.
Type Network cable, patch cable
Length 2.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot