Digitus DK-1644-030/B RJ45 Network cable CAT6 3m Blue Hal-free Flame-retardant

MPN
DK-1644-030/B
Brand
Digitus
EAN-13
4016032321866
Order Code
16-1867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Digitus DK-1644-030/B is a high-quality RJ45 network cable designed for applications requiring reliable data transmission and excellent performance. This CAT 6 patch cord features S/FTP (Shielded Foiled Twisted Pair) construction, ensuring enhanced protection against electromagnetic interference, which is crucial in environments with high data demands. With a length of 3.00 metres and a blue halogen-free sheath, this cable is both flame-retardant and environmentally friendly. It is ideally suited for use in data centres, office networks, and connections between switches, routers, and other networking equipment, where dependable connections are essential. The cable complies with international standards, offering engineers a robust and efficient solution for network installations.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot