Digitus DK-1644-A-005/Y RJ45 Network Cable CAT 6A S/FTP 0.5m Yellow Halogen-free

MPN
DK-1644-A-005/Y
Brand
Digitus
EAN-13
4016032327301
Order Code
16-1899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

Digitus DK-1644-A-005/Y is a robust networking solution featuring a high-performance CAT 6A S/FTP construction, ideal for demanding data transmission environments. This RJ45 patch cable, measuring 0.50 metres in length, is designed with twisted pairs to minimise crosstalk and electromagnetic interference, ensuring reliable connectivity across local area networks (LANs). The halogen-free sheath not only enhances safety by reducing toxic fume emissions in the event of a fire but also provides flexibility and durability. Suitable for use in data centres, enterprise server rooms, and home networking, this yellow cable is engineered to support high-speed Ethernet connections up to 10 Gbps, making it a critical component for routers, switches, and other network-enabled devices.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot