Digitus DK-1644-A-020/Y RJ45 Network Cable CAT 6A S/FTP 2m Yellow Halogen-free

MPN
DK-1644-A-020/Y
Brand
Digitus
EAN-13
4016032327417
Order Code
16-1914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Digitus DK-1644-A-020/Y is a robust network cable designed for high-speed data transmission in demanding environments. This CAT 6A S/FTP patch cord, 2 metres in length, features RJ45 connectors and is distinguished by its yellow, halogen-free jacket, ensuring both safety and environmental compliance. Engineered with shielded, foil-twisted pairs, it offers superior performance by minimising crosstalk and electromagnetic interference, making it ideal for use in data centres, computer networking, and telecommunications systems. Its durable construction and reliable connectivity position it as an optimal choice for connecting routers, switches, and other network devices.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot