Digitus DK-1644-A-030/BL RJ45 Network cable CAT 6A 3.00 m Black Halogen-free

MPN
DK-1644-A-030/BL
Brand
Digitus
EAN-13
4016032327448
Order Code
16-1918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 941 in stock

Digitus DK-1644-A-030/BL is a high-quality RJ45 network cable specifically designed for professional environments requiring reliable data transfer. This patch cable features Category 6A performance, ensuring superior bandwidth and reduced interference, making it ideal for high-speed Ethernet networks. The cable is 3.00 metres long and boasts a halogen-free black jacket, which enhances safety by minimising toxic emissions in case of fire. Employing S/FTP shielding, this cable offers excellent protection against electromagnetic interference, ensuring data integrity in densely cabled network environments. Common applications include connecting routers, switches, and patch panels in data centres and corporate network infrastructures where robust and dependable connectivity is essential.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot