Digitus DK-1644-A-010/B RJ45 network cable CAT 6A 1.00 m blue halogen-free

MPN
DK-1644-A-010/B
Brand
Digitus
EAN-13
4016032327325
Order Code
16-1902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

Digitus DK-1644-A-010/B is a high-performance RJ45 network cable designed for Category 6A applications. This 1.00 metre S/FTP patch cord, finished in a blue, halogen-free sheath, ensures enhanced safety and reduced emissions in case of fire. Engineered for robust data transmission, the cable features individually shielded twisted pairs to minimise signal interference, making it ideal for high-speed Ethernet applications in data centres and server rooms. With its reliable connectivity and durable construction, this network cable is suitable for routing connections between routers, switches, and patch panels in professional IT networks.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot