Digitus DK-1644-A-005/R RJ45 Network cable CAT 6A S/FTP 0.50 m Red Halogen-free

MPN
DK-1644-A-005/R
Brand
Digitus
EAN-13
4016032327295
Order Code
16-1898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Digitus DK-1644-A-005/R is an RJ45 Ethernet cable designed for high-performance network applications and is a part of the Network Cable Assemblies category. This patch cord features Category 6A S/FTP (Shielded Foiled Twisted Pair) architecture, ensuring superior protection against electromagnetic interference, which is essential for maintaining optimal signal integrity in high-density data environments. The 0.50 metre cable length makes it suitable for short-distance connections between networking devices such as routers, switches, and patch panels within server rooms or data centres. Constructed to be halogen-free, the red-coloured cable enhances environmental safety by reducing hazardous emissions in the event of a fire. This product is ideally suited for engineers seeking reliable cabling solutions in environments where performance and safety are paramount.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot