Digitus DK-1644-A-005-10 RJ45 Network cable CAT 6A S/FTP Grey 0.50 m

MPN
DK-1644-A-005-10
Brand
Digitus
EAN-13
4016032468943
Order Code
16-1901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.85
10+ £16.29
50+ £16.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Digitus DK-1644-A-005-10 is a high-performance RJ45 network cable classified as CAT 6A and is 0.50 metres in length. Engineered for robust and secure data transmission, this grey S/FTP cable is designed to minimise crosstalk and electromagnetic interference, ensuring reliable connectivity for high-speed networks. It is ideally suited for connecting network devices such as routers, switches, and patch panels in both professional and home environments, facilitating data rates of up to 10 Gbps. The cable is constructed to meet stringent industry standards, making it a dependable choice for engineers seeking efficient network infrastructure solutions. Its flexibility and compact length make it particularly useful for confined spaces and short-distance patching requirements.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot