Digitus DK-1644-005/G RJ45 Network Cable Green Halogen-free 0.5 m CAT 6 S/FTP

MPN
DK-1644-005/G
Brand
Digitus
EAN-13
4016032321583
Order Code
16-1842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Digitus DK-1644-005/G is a robust network cable assembly specifically designed for high-performance data transmission. This RJ45 patch cable is engineered to meet Category 6 standards, ensuring reliable gigabit Ethernet connectivity. The cable features S/FTP construction, which comprises individually shielded twisted pairs, offering superior protection against electromagnetic interference. Measuring 0.50 metres in length and coloured green for easy identification, the cable is halogen-free, making it a safe choice for environments requiring low smoke and toxicity levels. Engineers commonly use this cable in network infrastructure projects, such as connecting routers, switches, and patch panels in office and data centre settings.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot