Digitus DK-1644-A-020/R RJ45 Network cable CAT 6A S/FTP 2 m Red Halogen-free

MPN
DK-1644-A-020/R
Brand
Digitus
EAN-13
4016032327400
Order Code
16-1913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Digitus DK-1644-A-020/R represents a high-performance network cable designed specifically for reliable data transmission in demanding environments. This RJ45 Ethernet cable adheres to the CAT 6A standard, ensuring enhanced shielding through S/FTP (Shielded Foiled Twisted Pair) construction, which reduces electromagnetic interference and crosstalk. Measuring two metres in length, the cable is halogen-free, making it suitable for use in scenarios where fire safety and reduced toxic emissions are of concern. It is coloured red for easy identification during network setups. Commonly employed in server rooms, data centres, and other networking applications, this patch cable is essential for connecting devices such as routers, switches, and patch panels, ensuring stable and efficient data communication across network infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot