Digitus DK-1644-A-020/B RJ45 Network Cable CAT 6A 2.00 m Blue Halogen-free

MPN
DK-1644-A-020/B
Brand
Digitus
EAN-13
4016032327387
Order Code
16-1909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 966 in stock

Digitus DK-1644-A-020/B is a high-performance RJ45 network cable designed for robust networking applications. Categorised as a CAT 6A S/FTP cable, it offers superior data transmission speeds and minimal interference, making it ideal for high-speed internet and local area network setups. The cable measures 2.00 metres in length and features twisted pairs to enhance signal integrity, all encapsulated within a halogen-free blue sheath, ensuring reduced toxic emissions in the event of a fire. Suitable for use in both residential and commercial environments, this network cable is commonly used to connect Ethernet-enabled devices such as computers, routers, and switches, providing a reliable and secure connection. The design prioritises forward-thinking environmental standards, making it an excellent choice for sustainable engineering projects.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot