Celduc SO867070 SSR 75A Max 510V AC Switching |
08-7518
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £73.28
Price per unit Ex VAT
|
32V DC |
1CO |
510VAC |
|
3.5V DC |
13mA |
|
|
-40°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SO867970 SSR 75A 510V AC Switching Voltage 1 Piece |
08-7519
|
|
Available to back orderBack order, lead time 10 days
|
1+ £76.05
Price per unit Ex VAT
|
20, 20 - 265, 265 V AC, V DCV |
1CO |
510VAC |
|
|
10mA |
|
|
-40°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SO887040 SSR 75A Max 690V AC Single-Phase Load Switching |
08-7522
|
|
Available to back orderBack order, lead time 10 days
|
1+ £94.82
Price per unit Ex VAT
|
32V DC |
1CO |
|
|
3.5V DC |
13mA |
|
|
-40°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SO887060 SSR 75A 690V AC Single Phase Solid State Relay |
08-7523
|
|
Available to back orderBack order, lead time 10 days
|
1+ £101.63
Price per unit Ex VAT
|
32V DC |
1CO |
|
|
3.5V DC |
13mA |
|
|
-40°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SO887940 SSR 75A 690V AC Solid State Relay |
08-7524
|
|
Available to back orderBack order, lead time 10 days
|
1+ £122.63
Price per unit Ex VAT
|
20, 20 - 265, 265 V AC, V DCV |
1CO |
|
|
|
10mA |
|
|
-40°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SO887940-1LD12 SSR 75A Max 690V AC High-Performance Solid State Relay |
08-7525
|
|
|
1+ £154.70
Price per unit Ex VAT
|
20, 20 - 265, 265 V AC, V DCV |
1CO |
|
|
|
10mA |
|
|
-40°C |
DIN rail |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SO887940-WF151 SSR 75A Max Switching Voltage 690V AC 1 Piece |
08-7526
|
|
Available to back orderBack order, lead time 10 days
|
1+ £157.34
Price per unit Ex VAT
|
20, 20 - 265, 265 V AC, V DCV |
1CO |
|
|
|
10mA |
|
|
-40°C |
DIN rail |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SO967460 SSR 75A Max 600V AC Single Piece |
08-7536
|
|
|
1+ £49.35
Price per unit Ex VAT
|
32V DC |
1NO |
600V AC |
|
3.5V DC |
13mA |
|
|
-55°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SOB867640 SSR 75A Max 510V AC Switching Single Unit |
08-7540
|
|
Available to back orderBack order, lead time 10 days
|
1+ £124.27
Price per unit Ex VAT
|
30V DC |
1NO |
510VAC |
|
8V DC |
24mA |
|
|
-40°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SOB967660 SSR 75A 600V AC High Performance Solid State Relay |
08-7548
|
|
Available to back orderBack order, lead time 10 days
|
1+ £119.12
Price per unit Ex VAT
|
30V DC |
1NO |
600V AC |
|
10V DC |
24mA |
|
|
-40°C |
Screws |
24V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SOD867180 SSR 75A 510VAC Max Switching Voltage 1 Pc(s) |
08-7551
|
|
Available to back orderBack order, lead time 10 days
|
1+ £80.30
Price per unit Ex VAT
|
30V DC |
1NO |
510VAC |
|
7V DC |
27mA |
|
|
-40°C |
Screws |
150V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SON867040 SSR 75A Max 480V AC Switching Voltage 1Piece |
08-7560
|
|
Available to back orderBack order, lead time 10 days
|
1+ £92.84
Price per unit Ex VAT
|
32V DC |
1NO |
480VAC |
|
6V DC |
20mA |
|
|
-40°C |
Screws |
50V AC |
|
SSR |
75A |
Screws |
+100°C |
Celduc SUL867070 SSR 75A 510V AC/DC Zero Crossing Single Unit |
08-7573
|
|
Available to back orderBack order, lead time 10 days
|
1+ £72.20
Price per unit Ex VAT
|
32V DC |
1NO |
510VAC |
98mm |
3.5V DC |
|
22.5mm |
90mm |
-40°C |
|
|
Zero crossing |
SSR |
75A |
Screws |
+100°C |