Celduc SOB867640 SSR 75A Max 510V AC Switching Single Unit

Image Representative of Range

Celduc SOB867640 SSR 75A Max 510V AC Switching Single Unit

MPN
SOB867640
Brand
Celduc
EAN-13
3760283301047
Order Code
08-7540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £124.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB867640 is a solid state relay with a maximum switching voltage of 510 V AC and a current rating of 75 A. It features zero crossing capability, making it suitable for minimising electrical noise in applications. Typically used in industrial automation and control systems, this SSR efficiently handles high-power switching without mechanical wear.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 75A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 8V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot