Celduc SO887940 SSR 75A 690V AC Solid State Relay

Image Representative of Range

Celduc SO887940 SSR 75A 690V AC Solid State Relay

MPN
SO887940
Brand
Celduc
EAN-13
3760283309388
Order Code
08-7524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £122.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO887940 is a solid state relay designed for high-current applications, capable of switching up to 75 A at a maximum voltage of 690 V AC. It features zero crossing technology, making it ideal for reducing electrical noise in semiconductor switches. Typically, this SSR is used in industrial control systems and machinery that require reliable, high-performance electronic relays.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DCV
Contact Configuration 1CO
Switching Current 75A
Connection Screws
Input Current 10mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot