Celduc SO887940-1LD12 SSR 75A Max 690V AC High-Performance Solid State Relay

Celduc SO887940-1LD12 SSR 75A Max 690V AC High-Performance Solid State Relay

Order Code:

08-7525

Brand: Celduc MPN: SO887940-1LD12 EAN-13: 3760283309371

Discontinued


The Celduc SO887940-1LD12 is a solid state relay with a maximum switching voltage of 690 V AC and a current rating of 75 A. This zero crossing semiconductor switch is ideal for industrial applications where high power and reliable operation are required. Typical uses include motor control, heating systems, and lighting management.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DC
Input Current 10mA
Switching Current 1200A
Mounting Type DIN rail
Connection Screws
Contact Type 1 maker
Current load (max.) 75A
Max. temperature +100°C
Min. temperature -40°C
Switching voltage (min.) 24V AC

Trustpilot