Celduc SO967460 SSR 75A Max 600V AC Single Piece

Image Representative of Range

Celduc SO967460 SSR 75A Max 600V AC Single Piece

MPN
SO967460
Brand
Celduc
EAN-13
3760283302587
Order Code
08-7536
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Celduc SO967460 SSR is a solid state relay with a maximum switching voltage of 600 V AC and a current rating of 75 A. Featuring zero crossing technology, it is commonly used in applications requiring precise and noise-free switching control. Intended for industrial use, it provides reliable performance in electronic systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 75A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Trustpilot